CBC9W4S00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC9W4S00000

DigiKey Part Number
2899-CBC9W4S00000-ND
Manufacturer
Manufacturer Product Number
CBC9W4S00000
Description
CONN D-SUB HOUSING RCPT 9POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
9 (5 + 4 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10293,18200 Kč2 931,82 Kč
50264,59520 Kč13 229,76 Kč
100251,34520 Kč25 134,52 Kč
500238,79720 Kč119 398,60 Kč
1 000226,86453 Kč226 864,53 Kč
10 000215,51822 Kč2 155 182,20 Kč
Unit Price without VAT:293,18200 Kč
Unit Price with VAT:354,75022 Kč