TSDA-A-IR045-HM-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDA-O-IR025-HM-W

DigiKey Part Number
1993-TSDA-O-IR025-HM-W-ND
Manufacturer
Manufacturer Product Number
TSDA-O-IR025-HM-W
Description
TILT SENSOR MEMS INCLINOMETER 25
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±25° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Axis
X, Y
Measuring Range
±25°
Sensitivity
-
Bandwidth
100Hz
Voltage Rating
8 V ~ 36 V
Output Type
Digital
Interface
CAN
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 052,88000 Kč3 052,88 Kč
52 846,25400 Kč14 231,27 Kč
102 769,23300 Kč27 692,33 Kč
252 677,06320 Kč66 926,58 Kč
502 613,93420 Kč130 696,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 052,88000 Kč
Unit Price with VAT:3 693,98480 Kč