
SSH-G01-002-CP-R | |
|---|---|
DigiKey Part Number | 1993-SSH-G01-002-CP-R-ND |
Manufacturer | |
Manufacturer Product Number | SSH-G01-002-CP-R |
Description | HALL-EFFECT SPEED SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals, Gear Tooth Current Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Current | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,70000 Kč | 1 024,70 Kč |
| 5 | 944,55000 Kč | 4 722,75 Kč |
| 20 | 887,35500 Kč | 17 747,10 Kč |
| 40 | 862,25775 Kč | 34 490,31 Kč |
| 60 | 848,54150 Kč | 50 912,49 Kč |
| 100 | 832,22340 Kč | 83 222,34 Kč |
| Unit Price without VAT: | 1 024,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,88700 Kč |




