Magnetic Hall Effect Sensor Magnet Analog Wire Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12-AH5-5VP21

DigiKey Part Number
374-S12-AH5-5VP21-ND
Manufacturer
Manufacturer Product Number
S12-AH5-5VP21
Description
SEN HALL EFFECT ANALOG W LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Magnet Analog Wire Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
Analog
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
30 kHz
Voltage - Supply
4.5V ~ 5.5V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 047,17000 Kč1 047,17 Kč
5964,94200 Kč4 824,71 Kč
10934,32700 Kč9 343,27 Kč
30890,90300 Kč26 727,09 Kč
50872,63900 Kč43 631,95 Kč
100849,63790 Kč84 963,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,17000 Kč
Unit Price with VAT:1 267,07570 Kč