
PTC10LV10-203A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10LV10-203A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-203A2020 |
Description | TRIMMER 20K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,46100 Kč | 184,61 Kč |
| 25 | 17,23560 Kč | 430,89 Kč |
| 50 | 16,35580 Kč | 817,79 Kč |
| 100 | 15,52020 Kč | 1 552,02 Kč |
| 250 | 14,47312 Kč | 3 618,28 Kč |
| 500 | 13,72418 Kč | 6 862,09 Kč |
| 2 000 | 12,33404 Kč | 24 668,08 Kč |
| 6 000 | 11,32816 Kč | 67 968,96 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |



