20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LV10-203A2020-S

DigiKey Part Number
1993-PT10LV10-203A2020-S-ND
Manufacturer
Manufacturer Product Number
PT10LV10-203A2020-S
Description
TRIMMER 20K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,16800 Kč81,68 Kč
257,60960 Kč190,24 Kč
507,19820 Kč359,91 Kč
1006,81180 Kč681,18 Kč
2506,32712 Kč1 581,78 Kč
5005,98234 Kč2 991,17 Kč
2 0005,34347 Kč10 686,94 Kč
6 0004,88330 Kč29 299,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč