
PT6KV-504A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-504A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-504A2020 |
Description | TRIMMER 500K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,23500 Kč | 112,35 Kč |
| 25 | 10,48640 Kč | 262,16 Kč |
| 50 | 9,95780 Kč | 497,89 Kč |
| 100 | 9,45010 Kč | 945,01 Kč |
| 250 | 8,81508 Kč | 2 203,77 Kč |
| 500 | 8,36110 Kč | 4 180,55 Kč |
| 2 000 | 7,51638 Kč | 15 032,76 Kč |
| 6 000 | 6,90468 Kč | 41 428,08 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |


