
PT15NV18-223A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-223A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-223A2020-E-S |
Description | TRIMMER 22K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,69040 Kč | 367,26 Kč |
| 50 | 13,89640 Kč | 694,82 Kč |
| 100 | 13,14470 Kč | 1 314,47 Kč |
| 250 | 12,20572 Kč | 3 051,43 Kč |
| 500 | 11,53630 Kč | 5 768,15 Kč |
| 1 000 | 10,90153 Kč | 10 901,53 Kč |
| 5 000 | 9,55266 Kč | 47 763,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




