
PT15GV24-474A2020 | |
|---|---|
DigiKey Part Number | 1993-1167-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV24-474A2020 |
Description | TRIMMER 470KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,08640 Kč | 302,16 Kč |
| 50 | 11,43980 Kč | 571,99 Kč |
| 100 | 10,82030 Kč | 1 082,03 Kč |
| 250 | 10,04880 Kč | 2 512,20 Kč |
| 500 | 9,49866 Kč | 4 749,33 Kč |
| 1 000 | 8,97665 Kč | 8 976,65 Kč |
| 5 000 | 7,86690 Kč | 39 334,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


