
PT15LH06-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-103A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-103A2020-S |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 12,17040 Kč | 1 217,04 Kč |
| 250 | 11,30112 Kč | 2 825,28 Kč |
| 500 | 10,68210 Kč | 5 341,05 Kč |
| 1 000 | 10,09458 Kč | 10 094,58 Kč |
| 5 000 | 8,84600 Kč | 44 230,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



