10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LH05-103A2020-S

DigiKey Part Number
1993-PT15LH05-103A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LH05-103A2020-S
Description
TRIMMER 10KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,54400 Kč135,44 Kč
2512,60720 Kč315,18 Kč
5011,92680 Kč596,34 Kč
10011,28010 Kč1 128,01 Kč
40010,08220 Kč4 032,88 Kč
8009,52863 Kč7 622,90 Kč
1 2009,21795 Kč11 061,54 Kč
5 2008,17315 Kč42 500,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč