PT15GV15-104A2020-E-PF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15GV15-104A2020-E-PF-S

DigiKey Part Number
1993-1171-ND
Manufacturer
Manufacturer Product Number
PT15GV15-104A2020-E-PF-S
Description
TRIMMER 100KOHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 577
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1013,36700 Kč133,67 Kč
2512,47840 Kč311,96 Kč
5011,84700 Kč592,35 Kč
10011,24070 Kč1 124,07 Kč
25010,48460 Kč2 621,15 Kč
5009,94318 Kč4 971,59 Kč
1 0009,42808 Kč9 428,08 Kč
5 0008,32679 Kč41 633,95 Kč
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč