
PT10MV10-103A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-1066-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-103A2020-E-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 50 | 8,97880 Kč | 448,94 Kč |
| 100 | 8,49370 Kč | 849,37 Kč |
| 250 | 7,88936 Kč | 1 972,34 Kč |
| 500 | 7,45848 Kč | 3 729,24 Kč |
| 2 000 | 6,66099 Kč | 13 321,98 Kč |
| 6 000 | 6,08676 Kč | 36 520,56 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




