
PT15GV02-502A1010-S | |
|---|---|
DigiKey Part Number | 1993-1186-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV02-502A1010-S |
Description | TRIMMER 5K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,77700 Kč | 147,77 Kč |
| 25 | 13,80040 Kč | 345,01 Kč |
| 50 | 13,09740 Kč | 654,87 Kč |
| 100 | 12,42790 Kč | 1 242,79 Kč |
| 250 | 11,59012 Kč | 2 897,53 Kč |
| 500 | 10,99146 Kč | 5 495,73 Kč |
| 1 000 | 10,42164 Kč | 10 421,64 Kč |
| 5 000 | 9,20361 Kč | 46 018,05 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |









