
PT10MV10-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1105-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-104A2020-S |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 10,96080 Kč | 274,02 Kč |
| 50 | 10,36880 Kč | 518,44 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 9,10976 Kč | 2 277,44 Kč |
| 500 | 8,61170 Kč | 4 305,85 Kč |
| 2 000 | 7,69000 Kč | 15 380,00 Kč |
| 6 000 | 7,02674 Kč | 42 160,44 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







