
PT10LV10-473A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1089-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-473A2020-PM-S |
Description | TRIMMER 47K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,69600 Kč | 192,40 Kč |
| 50 | 7,30860 Kč | 365,43 Kč |
| 100 | 6,93810 Kč | 693,81 Kč |
| 250 | 6,47328 Kč | 1 618,32 Kč |
| 500 | 6,14028 Kč | 3 070,14 Kč |
| 2 000 | 5,52110 Kč | 11 042,20 Kč |
| 6 000 | 5,07249 Kč | 30 434,94 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


