
| MSC360-1A-C0022-ERA090-05K | |
|---|---|
| DigiKey Part Number | 1993-MSC360-1A-C0022-ERA090-05K-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSC360-1A-C0022-ERA090-05K | 
| Description | MINIATURE HALL-EFFECT ROTARY POS | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Linear, Rotary Position Flatted Shaft Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Piher Sensing Systems | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| For Measuring | Linear, Rotary Position | |
| Technology | Hall Effect | |
| Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
| Linear Range | - | |
| Output | Analog Voltage | |
| Output Signal | Clockwise Increase | |
| Actuator Type | Flatted Shaft | |
| Linearity | ±1.5% | |
| Resistance Tolerance | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | Box with Wire Leads | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 876,35000 Kč | 876,35 Kč | 
| 5 | 806,48200 Kč | 4 032,41 Kč | 
| 10 | 780,45400 Kč | 7 804,54 Kč | 
| 30 | 743,55100 Kč | 22 306,53 Kč | 
| 60 | 722,73450 Kč | 43 364,07 Kč | 
| 120 | 703,62600 Kč | 84 435,12 Kč | 
| Unit Price without VAT: | 876,35000 Kč | 
|---|---|
| Unit Price with VAT: | 1 060,38350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic