
MSC360-1A-C0007-ERA180-05K | |
|---|---|
DigiKey Part Number | 1993-MSC360-1A-C0007-ERA180-05K-ND |
Manufacturer | |
Manufacturer Product Number | MSC360-1A-C0007-ERA180-05K |
Description | MINIATURE HALL-EFFECT ROTARY POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,38000 Kč | 765,38 Kč |
| 5 | 703,28000 Kč | 3 516,40 Kč |
| 10 | 680,12600 Kč | 6 801,26 Kč |
| 30 | 647,30867 Kč | 19 419,26 Kč |
| 60 | 628,78800 Kč | 37 727,28 Kč |
| 120 | 611,79192 Kč | 73 415,03 Kč |
| Unit Price without VAT: | 765,38000 Kč |
|---|---|
| Unit Price with VAT: | 926,10980 Kč |


