MSC-360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC360-1A-C0004-ERA360-05K

DigiKey Part Number
1993-MSC360-1A-C0004-ERA360-05K-ND
Manufacturer
Manufacturer Product Number
MSC360-1A-C0004-ERA360-05K
Description
MINIATURE HALL-EFFECT ROTARY POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position Flatted Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1.5%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Wire Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1945,22000 Kč945,22 Kč
5870,60600 Kč4 353,03 Kč
10842,80900 Kč8 428,09 Kč
30803,37500 Kč24 101,25 Kč
60781,13000 Kč46 867,80 Kč
120760,71592 Kč91 285,91 Kč
Manufacturers Standard Package
Unit Price without VAT:945,22000 Kč
Unit Price with VAT:1 143,71620 Kč