RF ANTENNA ISM, LoRa, LPWAN Yagi, 6-Element N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Yagi, 6-Element N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

MYA9306

DigiKey Part Number
3299-MYA9306-ND
Manufacturer
Manufacturer Product Number
MYA9306
Description
RF ANT 933MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 6-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
933MHz
Frequency Range
896MHz ~ 970MHz
Antenna Type
Yagi, 6-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
11.1dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
23.000" (584.20mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 786,93000 Kč1 786,93 Kč
101 488,08600 Kč14 880,86 Kč
301 400,76967 Kč42 023,09 Kč
1001 331,44120 Kč133 144,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 786,93000 Kč
Unit Price with VAT:2 162,18530 Kč