


MYA9153 | |
|---|---|
DigiKey Part Number | 3299-MYA9153-ND |
Manufacturer | |
Manufacturer Product Number | MYA9153 |
Description | RF ANT 918MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 918MHz | |
Frequency Range | 896MHz ~ 940MHz | |
Antenna Type | Yagi, 3-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 17.000" (431.80mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,86000 Kč | 1 410,86 Kč |
| 10 | 1 166,88000 Kč | 11 668,80 Kč |
| 30 | 1 095,62667 Kč | 32 868,80 Kč |
| 100 | 1 039,05660 Kč | 103 905,66 Kč |
| Unit Price without VAT: | 1 410,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,14060 Kč |


