

MWV1322S | |
|---|---|
DigiKey Part Number | 3299-MWV1322S-ND |
Manufacturer | |
Manufacturer Product Number | MWV1322S |
Description | RF ANT 153MHZ WHIP STR BASE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 2.4dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 48.000" (121.92cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,07000 Kč | 1 151,07 Kč |
| 10 | 947,80700 Kč | 9 478,07 Kč |
| 25 | 897,03160 Kč | 22 425,79 Kč |
| 100 | 841,23410 Kč | 84 123,41 Kč |
| 250 | 814,64132 Kč | 203 660,33 Kč |
| Unit Price without VAT: | 1 151,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,79470 Kč |


