


MWU4002S | |
|---|---|
DigiKey Part Number | 3299-MWU4002S-ND |
Manufacturer | |
Manufacturer Product Number | MWU4002S |
Description | RF ANT 380-520MHZ WHIP NMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LMR/TETRA/P25 Whip, Straight NMO NMO Mount |
Datasheet | Datasheet |
EDA/CAD Models | MWU4002S Models |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Return Loss 9.54dB |
Packaging Bulk | Gain 2dB |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 450MHz | Mounting Type NMO Mount |
Frequency Range 380MHz ~ 520MHz | Height (Max) 10.840" (275.34mm) |
Antenna Type Whip, Straight | Applications LMR/TETRA/P25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,37000 Kč | 1 247,37 Kč |
| 10 | 1 028,23900 Kč | 10 282,39 Kč |
| 25 | 973,52640 Kč | 24 338,16 Kč |
| 100 | 913,39160 Kč | 91 339,16 Kč |
| Unit Price without VAT: | 1 247,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,31770 Kč |


