

MWU4505S | |
|---|---|
DigiKey Part Number | 3299-MWU4505S-ND |
Manufacturer | |
Manufacturer Product Number | MWU4505S |
Description | RF ANT 460MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA/P25 Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 440MHz ~ 480MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 32.000" (812.80mm) | |
Applications | TETRA/P25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,10000 Kč | 1 222,10 Kč |
| 10 | 1 008,00500 Kč | 10 080,05 Kč |
| 25 | 954,53880 Kč | 23 863,47 Kč |
| 100 | 895,78580 Kč | 89 578,58 Kč |
| Unit Price without VAT: | 1 222,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,74100 Kč |


