

MWB1320 | |
|---|---|
DigiKey Part Number | 3299-MWB1320-ND |
Manufacturer | |
Manufacturer Product Number | MWB1320 |
Description | RF ANT 322MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA/P25 Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 322MHz | |
Frequency Range | 132MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 22.000" (558.80mm) | |
Applications | TETRA/P25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,92000 Kč | 735,92 Kč |
| 10 | 597,86300 Kč | 5 978,63 Kč |
| 25 | 563,39320 Kč | 14 084,83 Kč |
| 100 | 525,50550 Kč | 52 550,55 Kč |
| 250 | 507,44296 Kč | 126 860,74 Kč |
| Unit Price without VAT: | 735,92000 Kč |
|---|---|
| Unit Price with VAT: | 890,46320 Kč |


