ASPC201L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPC201L

ASPR795

DigiKey Part Number
3299-ASPR795-ND
Manufacturer
Manufacturer Product Number
ASPR795
Description
RF ANT 310MHZ WHIP STR NMO MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA/P25 Whip, Straight NMO Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
310MHz
Frequency Range
108MHz ~ 512MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
150 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
NMO Mount
Height (Max)
26.000" (660.40mm)
Applications
TETRA/P25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1631,36000 Kč631,36 Kč
10510,52200 Kč5 105,22 Kč
25480,34800 Kč12 008,70 Kč
100447,17430 Kč44 717,43 Kč
250431,36012 Kč107 840,03 Kč
Manufacturers Standard Package
Unit Price without VAT:631,36000 Kč
Unit Price with VAT:763,94560 Kč