RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Keeping Intelligent Transportation Systems Connected

MFB9155NF

DigiKey Part Number
3299-MFB9155NF-ND
Manufacturer
Manufacturer Product Number
MFB9155NF
Description
RF ANT 915MHZ WHIP STR N TYPE F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dB
Power - Max
150 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
50.748" (128.90cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 329,27000 Kč3 329,27 Kč
102 822,63700 Kč28 226,37 Kč
252 696,14280 Kč67 403,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 329,27000 Kč
Unit Price with VAT:4 028,41670 Kč