
1750008837-01 | |
|---|---|
DigiKey Part Number | 2084-1750008837-01-ND |
Manufacturer | |
Manufacturer Product Number | 1750008837-01 |
Description | 902-928MHZ DIPOLE ANTENNA FOR WI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dipole Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |



