BOA24004NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOA24004NF
Keeping Intelligent Transportation Systems Connected

BOA24008NF

DigiKey Part Number
3299-BOA24008NF-ND
Manufacturer
Manufacturer Product Number
BOA24008NF
Description
RF ANT 2.4-2.5GHZ OMNI NF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Dipole Antenna N Type Female Connector Mount, Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dipole Antenna
Number of Bands
1
VSWR
1.5
Return Loss
14dB
Gain
8dBi
Power - Max
40 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Connector Mount, Pole Mount
Height (Max)
19.409" (493.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 497,20000 Kč1 497,20 Kč
101 242,20100 Kč12 422,01 Kč
251 178,52680 Kč29 463,17 Kč
1001 108,56240 Kč110 856,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,20000 Kč
Unit Price with VAT:1 811,61200 Kč