710431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710431

DigiKey Part Number
3299-710431-ND
Manufacturer
Manufacturer Product Number
710431
Description
RF ANT RUGGED DESIGNED FOR SMAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiFi Dome SMA Male Adhesive, Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.545GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
1dBi, 3dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive, Panel Mount
Height (Max)
1.024" (26.00mm)
Applications
WiFi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1633,02000 Kč633,02 Kč
10511,91800 Kč5 119,18 Kč
25481,67280 Kč12 041,82 Kč
100448,42200 Kč44 842,20 Kč
250432,57412 Kč108 143,53 Kč
Manufacturers Standard Package
Unit Price without VAT:633,02000 Kč
Unit Price with VAT:765,95420 Kč