
710418 | |
|---|---|
DigiKey Part Number | 3299-710418-ND |
Manufacturer | |
Manufacturer Product Number | 710418 |
Description | RF ANT 739MHZ BLADE SMA MALE ADH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 739MHz, 875MHz, 1.4685GHz, 1.94GHz, 2.445GHz, 3.6GHz | |
Frequency Range | 698MHz ~ 780MHz, 790MHz ~ 960MHz, 1.427GHz ~ 1.51GHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Blade | |
Number of Bands | 6 | |
VSWR | 2, 2.2, 3 | |
Return Loss | - | |
Gain | 1.5dBi, 2.5dBi, 3dBi, 4.5dBi, 5.5dBi, 2.5dBi | |
Power - Max | 10 W | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.173" (4.40mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 376,38900 Kč | 3 763,89 Kč |
| 25 | 352,88400 Kč | 8 822,10 Kč |
| 100 | 327,04390 Kč | 32 704,39 Kč |
| 250 | 314,72812 Kč | 78 682,03 Kč |
| 500 | 307,30574 Kč | 153 652,87 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |



