
710399 | |
|---|---|
DigiKey Part Number | 3299-710399-ND |
Manufacturer | |
Manufacturer Product Number | 710399 |
Description | RF ANT 739MHZ BLADE SMA MALE ADH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 710399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 739MHz, 875MHz, 1.4685GHz, 1.94GHz, 2.445GHz, 3.6GHz | |
Frequency Range | 698MHz ~ 780MHz, 790MHz ~ 960MHz, 1.427GHz ~ 1.51GHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Blade | |
Number of Bands | 6 | |
VSWR | 2, 2.2, 3 | |
Return Loss | - | |
Gain | 1.5dBi, 2.5dBi, 3dBi, 4.5dBi, 5.5dBi, 2.5dBi | |
Power - Max | 10 W | |
Features | Cable - 500mm | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.173" (4.40mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 238,83100 Kč | 2 388,31 Kč |
| 25 | 222,84760 Kč | 5 571,19 Kč |
| 100 | 205,27220 Kč | 20 527,22 Kč |
| 250 | 196,89404 Kč | 49 223,51 Kč |
| 500 | 191,84444 Kč | 95 922,22 Kč |
| 1 000 | 187,68810 Kč | 187 688,10 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |


