
3978D-HR-DH-W-TAD | |
|---|---|
DigiKey Part Number | 3299-3978D-HR-DH-W-TAD-ND |
Manufacturer | |
Manufacturer Product Number | 3978D-HR-DH-W-TAD |
Description | GPS, 40DB, HR, WHITE CONICAL RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome TNC Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBic | |
Features | LNA, Filter | |
Termination | TNC | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 1.730" (43.94mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 170,16840 Kč | 54 254,21 Kč |
| Unit Price without VAT: | 2 170,16840 Kč |
|---|---|
| Unit Price with VAT: | 2 625,90376 Kč |


