


USBFTV75GF459 | |
|---|---|
DigiKey Part Number | USBFTV75GF459-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV75GF459 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 380,51000 Kč | 4 380,51 Kč |
| 10 | 3 723,91300 Kč | 37 239,13 Kč |
| 30 | 3 446,50233 Kč | 103 395,07 Kč |
| 50 | 3 415,62360 Kč | 170 781,18 Kč |
| Unit Price without VAT: | 4 380,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 300,41710 Kč |







