



34000000-05 | |
|---|---|
DigiKey Part Number | 2150-34000000-05-ND |
Manufacturer | |
Manufacturer Product Number | 34000000-05 |
Description | USB CIRLE PCB PANEL MOUNT(THREAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Circular Threaded Coupling, Cover | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 245,80300 Kč | 2 458,03 Kč |
| 25 | 230,40680 Kč | 5 760,17 Kč |
| 50 | 219,40400 Kč | 10 970,20 Kč |
| 100 | 208,93430 Kč | 20 893,43 Kč |
| 250 | 195,86348 Kč | 48 965,87 Kč |
| 500 | 186,52482 Kč | 93 262,41 Kč |
| 1 000 | 177,63321 Kč | 177 633,21 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |







