
USBFTV2SA2G10OPEN | |
|---|---|
DigiKey Part Number | USBFTV2SA2G10OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2SA2G10OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV2SA2G10OPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 086,63000 Kč | 4 086,63 Kč |
| 10 | 3 474,11900 Kč | 34 741,19 Kč |
| 30 | 3 215,31867 Kč | 96 459,56 Kč |
| 50 | 3 101,68180 Kč | 155 084,09 Kč |
| Unit Price without VAT: | 4 086,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 944,82230 Kč |







