USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBBFTV7PE2N

DigiKey Part Number
USBBFTV7PE2N-ND
Manufacturer
Manufacturer Product Number
USBBFTV7PE2N
Description
CONN RCP USB2.0 TYPEB 4P PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USBBFTV7PE2N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Features
Backshell, Circular Threaded Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
500
Shielding
-
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 756,47000 Kč4 756,47 Kč
104 043,64800 Kč40 436,48 Kč
303 742,43167 Kč112 272,95 Kč
503 658,37660 Kč182 918,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 756,47000 Kč
Unit Price with VAT:5 755,32870 Kč