
USB3FTV6N | |
|---|---|
DigiKey Part Number | APC1665-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV6N |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV6N Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Features Circular Threaded Coupling |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type USB-A (USB TYPE-A) | Number of Ports 1 |
Number of Contacts 9 | Mating Cycles 500 |
Gender Plug | Shell/Shielding Material Aluminum |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,38000 Kč | 2 315,38 Kč |
| 10 | 1 968,09200 Kč | 19 680,92 Kč |
| 30 | 1 821,42900 Kč | 54 642,87 Kč |
| 50 | 1 757,03420 Kč | 87 851,71 Kč |
| 100 | 1 673,30140 Kč | 167 330,14 Kč |
| Unit Price without VAT: | 2 315,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 801,60980 Kč |











