New Product
USB3CC60HFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3CC30HFFR

DigiKey Part Number
623-USB3CC30HFFR-ND
Manufacturer
Manufacturer Product Number
USB3CC30HFFR
Description
SEALED USBC CORDSET 30CM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 627,72000 Kč5 627,72 Kč
104 784,26500 Kč47 842,65 Kč
254 492,33120 Kč112 308,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5 627,72000 Kč
Unit Price with VAT:6 809,54120 Kč