



GM-C2C5GB-1FT | |
|---|---|
DigiKey Part Number | 2671-GM-C2C5GB-1FT-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-C2C5GB-1FT |
Description | CABLE C PLUG TO C PLUG 1' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 Kč | 122,93 Kč |
| Unit Price without VAT: | 122,93000 Kč |
|---|---|
| Unit Price with VAT: | 148,74530 Kč |








