



SQR422200 | |
|---|---|
DigiKey Part Number | APC2019-ND |
Manufacturer | |
Manufacturer Product Number | SQR422200 |
Description | CONN RCPT HSG 4POS 22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,28000 Kč | 1 167,28 Kč |
| 10 | 992,07200 Kč | 9 920,72 Kč |
| 25 | 929,99320 Kč | 23 249,83 Kč |
| 50 | 885,64100 Kč | 44 282,05 Kč |
| 100 | 843,41200 Kč | 84 341,20 Kč |
| 250 | 790,68976 Kč | 197 672,44 Kč |
| Unit Price without VAT: | 1 167,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,40880 Kč |


