4 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug
SQR422150
SQR422150

SQR422150

DigiKey Part Number
APC2018-ND
Manufacturer
Manufacturer Product Number
SQR422150
Description
CONN PLUG HSG 4POS 22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 232,58000 Kč1 232,58 Kč
101 047,61100 Kč10 476,11 Kč
25982,05120 Kč24 551,28 Kč
50935,21320 Kč46 760,66 Kč
100890,62600 Kč89 062,60 Kč
250835,19544 Kč208 798,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 232,58000 Kč
Unit Price with VAT:1 491,42180 Kč