
SJTC03000 | |
|---|---|
DigiKey Part Number | SJTC03000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC03000 |
Description | CONN RAIL 1.554" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 3 | |
Size / Dimension | 1.554" L x 0.892" W (39.47mm x 22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,67000 Kč | 1 116,67 Kč |
| 10 | 949,15200 Kč | 9 491,52 Kč |
| 25 | 889,76080 Kč | 22 244,02 Kč |
| 50 | 847,32800 Kč | 42 366,40 Kč |
| 100 | 806,93000 Kč | 80 693,00 Kč |
| 250 | 766,16496 Kč | 191 541,24 Kč |
| Unit Price without VAT: | 1 116,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,17070 Kč |




