Connector Rail Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJT804404

DigiKey Part Number
623-SJT804404-ND
Manufacturer
Manufacturer Product Number
SJT804404
Description
MODULE TRACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Rail Contact Size
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Rail
Contact Size
-
Module Capacity
4
Size / Dimension
2.072" L x 0.885" W x 0.900" H (52.63mm x 22.48mm x 22.86mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1879,40000 Kč879,40 Kč
10747,52900 Kč7 475,29 Kč
25700,72840 Kč17 518,21 Kč
50667,30380 Kč33 365,19 Kč
100635,48140 Kč63 548,14 Kč
250595,75104 Kč148 937,76 Kč
Manufacturers Standard Package
Unit Price without VAT:879,40000 Kč
Unit Price with VAT:1 064,07400 Kč