
SJS860501 | |
|---|---|
DigiKey Part Number | APC1956-ND |
Manufacturer | |
Manufacturer Product Number | SJS860501 |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,52000 Kč | 1 096,52 Kč |
| 10 | 931,99600 Kč | 9 319,96 Kč |
| 25 | 873,66800 Kč | 21 841,70 Kč |
| 50 | 831,99960 Kč | 41 599,98 Kč |
| 100 | 792,33010 Kč | 79 233,01 Kč |
| 250 | 742,79668 Kč | 185 699,17 Kč |
| Unit Price without VAT: | 1 096,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,78920 Kč |




