
SJS860100 | |
|---|---|
DigiKey Part Number | APC1589-ND |
Manufacturer | |
Manufacturer Product Number | SJS860100 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color White |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 16 (1), 22D (8) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,09000 Kč | 713,09 Kč |
| 10 | 606,10700 Kč | 6 061,07 Kč |
| 25 | 568,17240 Kč | 14 204,31 Kč |
| 50 | 541,06380 Kč | 27 053,19 Kč |
| 100 | 515,26150 Kč | 51 526,15 Kč |
| 250 | 483,04304 Kč | 120 760,76 Kč |
| Unit Price without VAT: | 713,09000 Kč |
|---|---|
| Unit Price with VAT: | 862,83890 Kč |






