
SJS850901 | |
|---|---|
DigiKey Part Number | SJS850901-ND |
Manufacturer | |
Manufacturer Product Number | SJS850901 |
Description | CONN RCPT MALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 9 | Features Dust Cap |
Shell Size - Insert 10 | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS860901 | Amphenol PCD | 25 | SJS860901-ND | 1 163,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,34000 Kč | 1 222,34 Kč |
| 10 | 1 039,00000 Kč | 10 390,00 Kč |
| 25 | 973,97680 Kč | 24 349,42 Kč |
| 50 | 927,53160 Kč | 46 376,58 Kč |
| 100 | 883,31180 Kč | 88 331,18 Kč |
| 250 | 828,22364 Kč | 207 055,91 Kč |
| Unit Price without VAT: | 1 222,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,03140 Kč |



