Image for SJS840351 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS840351

DigiKey Part Number
SJS840351-ND
Manufacturer
Manufacturer Product Number
SJS840351
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Orientation
ALT
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
3
Current Rating (Amps)
13A
Shell Size - Insert
8
Operating Temperature
-65°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 022,10720 Kč25 552,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,10720 Kč
Unit Price with VAT:1 236,74971 Kč