8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS830200P

DigiKey Part Number
623-SJS830200P-ND
Manufacturer
Manufacturer Product Number
SJS830200P
Description
CONN RCPT HSG MALE 8POS INLINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Orientation
A
Series
Shell Material
Polyetherimide (PEI)
Packaging
Bag
Shell Finish
Nickel over Copper
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 051,37000 Kč1 051,37 Kč
10893,57000 Kč8 935,70 Kč
25837,65240 Kč20 941,31 Kč
50797,69720 Kč39 884,86 Kč
100759,66350 Kč75 966,35 Kč
250712,17236 Kč178 043,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 051,37000 Kč
Unit Price with VAT:1 272,15770 Kč