8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS830100P

DigiKey Part Number
623-SJS830100P-ND
Manufacturer
Manufacturer Product Number
SJS830100P
Description
CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Manufacturer
Amphenol PCD
Shell Material
Polyetherimide (PEI)
Series
Shell Finish
Nickel over Copper
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 491,07000 Kč1 491,07 Kč
101 267,41800 Kč12 674,18 Kč
251 188,11720 Kč29 702,93 Kč
501 131,46880 Kč56 573,44 Kč
1001 077,52920 Kč107 752,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,07000 Kč
Unit Price with VAT:1 804,19470 Kč